K7B401825A-TC65 vs CY7C1143KV18-400BZC feature comparison

K7B401825A-TC65 Samsung Semiconductor

Buy Now Datasheet

CY7C1143KV18-400BZC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Pin Count 100 165
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 0.45 ns
Additional Feature SELF-TIMED WRITE CYCLE PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100 R-PBGA-B165
Length 20 mm 15 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type CACHE SRAM QDR SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 165
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX18 1MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 1.9 V
Supply Voltage-Min (Vsup) 3.135 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 14 mm 13 mm
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 400 MHz
I/O Type SEPARATE
Output Characteristics 3-STATE
Package Equivalence Code BGA165,11X15,40
Standby Current-Max 0.29 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.61 mA

Compare K7B401825A-TC65 with alternatives

Compare CY7C1143KV18-400BZC with alternatives