K7B401825A-TC65 vs CY7C1372AV25-100BGC feature comparison

K7B401825A-TC65 Samsung Semiconductor

Buy Now Datasheet

CY7C1372AV25-100BGC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
Pin Count 100 119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 5 ns
Additional Feature SELF-TIMED WRITE CYCLE
JESD-30 Code R-PQFP-G100 R-PBGA-B119
Length 20 mm 22 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 119
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX18 1MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Peak Reflow Temperature (Cel) 220
Standby Current-Max 0.03 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.25 mA
Terminal Finish TIN LEAD

Compare K7B401825A-TC65 with alternatives

Compare CY7C1372AV25-100BGC with alternatives