SG-8002CA125.000M-PCMB:ROHS
Description: CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4

Overview of SG-8002CA125.000M-PCMB:ROHS by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

CAD Models for SG-8002CA125.000M-PCMB:ROHS by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-8002CA125.000M-PCMB:ROHS by Seiko Epson Corporation

SG-8002CA125.000M-PCMB:ROHS
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, CERAMIC, SON-4
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SG-8002CA125.000M-PCMB:ROHS
    Seiko Epson Corporation
    CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4
    VS

Alternate Parts for SG-8002CA125.000M-PCMB:ROHS

This table gives cross-reference parts and alternative options found for SG-8002CA125.000M-PCMB:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002CA125.000M-PCMB:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG-8002CA125.000M-PCML0:ROHS CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 Epson Electronics America Inc SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-PCML0:ROHS
SG-8002CA125.000M-PCML3:ROHS CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 Epson Electronics America Inc SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-PCML3:ROHS
SG-8002CA125.000M-SCML3:ROHS CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 Epson Electronics America Inc SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-SCML3:ROHS
3CN11G125.000NSGE CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN Integrated Device Technology Inc SG-8002CA125.000M-PCMB:ROHS vs 3CN11G125.000NSGE
3CN11G125.000CVGC CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN Integrated Device Technology Inc SG-8002CA125.000M-PCMB:ROHS vs 3CN11G125.000CVGC
SG-8002CA125.000M-SCML0:ROHS CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 Seiko Epson Corporation SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-SCML0:ROHS
3CN11G125.000NSGC8 CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN Integrated Device Technology Inc SG-8002CA125.000M-PCMB:ROHS vs 3CN11G125.000NSGC8
SG-8002CA125.000M-PCML3:ROHS CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 Seiko Epson Corporation SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-PCML3:ROHS
SG-8002CA125.000M-PCMB:ROHS CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 Epson Electronics America Inc SG-8002CA125.000M-PCMB:ROHS vs SG-8002CA125.000M-PCMB:ROHS

Related Parts for SG-8002CA125.000M-PCMB:ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-8002CA125.000M-PCMB:ROHS by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-8002CA125.000M-PCMB:RO... by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-8002CA125.000M-PCMB:RO... would you like to use for your alert(s)?
  • Please alert me when SG-8002CA125.000M-PCMB:RO... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-8002CA125.000M-PCMB:RO... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-8002CA125.000M-PCMB:RO... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-8002CA125.000M-PCMB:RO... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-8002CA125.000M-PCMB:RO....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-8002CA125.000M-PCMB:ROHS by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: