K3020P vs H11J2 feature comparison

K3020P Vishay Semiconductors

Buy Now Datasheet

H11J2 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS HARRIS SEMICONDUCTOR
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 5300 V 3600 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 2 1
HTS Code 8541.40.80.00

Compare K3020P with alternatives

Compare H11J2 with alternatives