H11J2 vs GE3010 feature comparison

H11J2 Isocom LTD

Buy Now Datasheet

GE3010 Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD THOMSON CONSUMER ELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 3600 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V
Base Number Matches 8 5

Compare H11J2 with alternatives