JUN02SS-TOH
vs
JUN02SSHOB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
CRANE CONNECTORS
CRANE CONNECTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
OPEN TOP WITH HANDLE
Body Breadth
0.098 inch
Body Depth
0.54 inch
Body Length
0.196 inch
Body/Shell Style
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insertion Force-Max
6.672 N
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Total Number of Contacts
2
Base Number Matches
2
1
Compare JUN02SS-TOH with alternatives
Compare JUN02SSHOB with alternatives