JUN02SSHOB
vs
68786-302LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRANE CONNECTORS
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
Additional Feature
LOW PROFILE
Body Breadth
0.098 inch
Body Depth
0.2 inch
Body Length
0.198 inch
Body/Shell Style
PLUG
Contact Finish Mating
SN ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Total Number of Contacts
2
Compare JUN02SSHOB with alternatives
Compare 68786-302LF with alternatives