JTD025ID vs ATQR25 feature comparison

JTD025ID Littelfuse Inc

Buy Now Datasheet

ATQR25 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 57.2 mm 38.1 mm
Body Length or Diameter 20.6 mm 10.4 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA, CE, UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Mersen
Operating Temperature-Max 80 °C

Compare JTD025ID with alternatives

Compare ATQR25 with alternatives