JTD025ID vs LGD25 feature comparison

JTD025ID Littelfuse Inc

Buy Now Datasheet

LGD25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 57.2 mm
Body Length or Diameter 20.6 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; IEC; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare JTD025ID with alternatives

Compare LGD25 with alternatives