ATQR25 vs JLLS025.TXP feature comparison

ATQR25 Mersen Electrical Power

Buy Now Datasheet

JLLS025.TXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer Mersen
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY FAST
Body Height 38.1 mm 38.1 mm
Body Length or Diameter 10.4 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 80 °C
Rated Breaking Capacity 200000 A 200000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA, CE, UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BULK

Compare ATQR25 with alternatives

Compare JLLS025.TXP with alternatives