JS28F640P33BF70A vs AM28F010-90EI feature comparison

JS28F640P33BF70A Micron Technology Inc

Buy Now Datasheet

AM28F010-90EI Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRON TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code TSOP
Package Description TSSOP, TSSOP56,.8,20 TSSOP,
Pin Count 56
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Micron
Access Time-Max 70 ns 90 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G56 R-PDSO-G32
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 67108864 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 4,63
Number of Terminals 56 32
Number of Words 4194304 words 131072 words
Number of Words Code 4000000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 8 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 12 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,64K
Standby Current-Max 0.002 A
Supply Current-Max 0.028 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 14 mm 8 mm
Base Number Matches 1 1

Compare JS28F640P33BF70A with alternatives

Compare AM28F010-90EI with alternatives