AM28F010-90EI
vs
EN29LV160AT-70UI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TSOP-32
SOP, SOP44,.63
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
70 ns
Command User Interface
YES
YES
Data Polling
NO
YES
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
R-PDSO-G44
Length
18.4 mm
28.5 mm
Memory Density
1048576 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
32
44
Number of Words
131072 words
1048576 words
Number of Words Code
128000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Equivalence Code
TSSOP32,.8,20
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3 mm
Standby Current-Max
0.0001 A
0.000005 A
Supply Current-Max
0.03 mA
0.016 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
8 mm
12.6 mm
Base Number Matches
4
2
Additional Feature
IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Alternate Memory Width
8
Boot Block
TOP
Common Flash Interface
YES
Data Retention Time-Min
20
Number of Sectors/Size
1,2,1,31
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Write Cycle Time-Max (tWC)
0.00007 ms
Compare EN29LV160AT-70UI with alternatives