JS28F640P33BF70A
vs
EN29LV160AT-70UI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICRON TECHNOLOGY INC
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP, TSSOP56,.8,20
SOP, SOP44,.63
Pin Count
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Micron
Access Time-Max
70 ns
70 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Boot Block
BOTTOM
TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
YES
JESD-30 Code
R-PDSO-G56
R-PDSO-G44
JESD-609 Code
e3
Length
18.4 mm
28.5 mm
Memory Density
67108864 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
4,63
1,2,1,31
Number of Terminals
56
44
Number of Words
4194304 words
1048576 words
Number of Words Code
4000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP56,.8,20
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Page Size
8 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3 mm
Sector Size
16K,64K
16K,8K,32K,64K
Standby Current-Max
0.002 A
0.000005 A
Supply Current-Max
0.028 mA
0.016 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
12.6 mm
Base Number Matches
1
2
Alternate Memory Width
8
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Ready/Busy
YES
Write Cycle Time-Max (tWC)
0.00007 ms
Compare JS28F640P33BF70A with alternatives
Compare EN29LV160AT-70UI with alternatives