JS-1125R-16 vs 88333-0400 feature comparison

JS-1125R-16 Chyao Shiunn Electronic Industrial Ltd

Buy Now Datasheet

88333-0400 Aces Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD ACES ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PACKAGE 1000PCS/BAG
Body Breadth 0.189 inch 0.252 inch
Body Depth 0.299 inch 0.148 inch
Body Length 1.339 inch 1.024 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL UL
Terminal Length 0.13 inch
Terminal Pitch 2.0066 mm 0.7874 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 40
Base Number Matches 1 1
Rohs Code No
Board Mounting Option PEG
JESD-609 Code e0
Mounting Option 1 LOCKING
PCB Contact Row Spacing 4.5974 mm
Plating Thickness FLASH inch

Compare JS-1125R-16 with alternatives

Compare 88333-0400 with alternatives