88333-0400
vs
3162-9-216-37
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ACES ELECTRONICS CO LTD
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.252 inch
0.345 inch
Body Depth
0.148 inch
0.6 inch
Body Length
1.024 inch
2.48 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.031 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.5974 mm
Plating Thickness
FLASH inch
15u inch
Polarization Key
POLARIZED HOUSING
HOUSING SIDE
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
3.9624 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
40
16
Base Number Matches
1
1
Terminal Length
0.36 inch
Compare 88333-0400 with alternatives
Compare 3162-9-216-37 with alternatives