88333-0400
vs
88329-0400
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.252 inch
0.251 inch
Body Depth
0.148 inch
0.181 inch
Body Length
1.024 inch
1.024 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
CENTRONIC
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
Mating Contact Pitch
0.031 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.5974 mm
4.5974 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
0.7874 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
Compare 88333-0400 with alternatives
Compare 88329-0400 with alternatives