JPM1120-1012
vs
JPM1020-2601
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMK CORP
SMK CORP
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
6.2 mm
12 mm
Body Height
2.5 mm
4.85 mm
Body Length or Diameter
6.4 mm
12 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
300000 Cycle(s)
12000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.64 N
2.2 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
TAPE AND REEL
Sealing
DRIP AND DUST PROOF
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Type
FLAT TYPE
Compare JPM1120-1012 with alternatives
Compare JPM1020-2601 with alternatives