JPM1020-2601
vs
PTS645SK43SMTRLFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
C & K COMPONENTS INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
FLAT TYPE
Body Breadth
12 mm
6 mm
Body Height
4.85 mm
3.6 mm
Body Length or Diameter
12 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
12000000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.2 N
2.55 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.027 inch
Additional Feature
ROHS COMPLIANT
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE AND REEL
Terminal Finish
SILVER
Terminal Material
BRASS
Compare JPM1020-2601 with alternatives
Compare PTS645SK43SMTRLFS with alternatives