EVPADK04K vs PTS635SH31LFS feature comparison

EVPADK04K Panasonic Electronic Components

Buy Now Datasheet

PTS635SH31LFS C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 24 Weeks, 4 Days
Samacsys Manufacturer Panasonic
Body Breadth 9.8 mm 3.5 mm
Body Height 3.2 mm 3.5 mm
Body Length or Diameter 10.15 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 20000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 4.8 N 1.96 N
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material BRASS
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000000 Ω
PCB Hole Count 2
Terminal Length 0.138 inch
Terminal Material BRASS

Compare EVPADK04K with alternatives

Compare PTS635SH31LFS with alternatives