EVPADK04K vs PTS-042 feature comparison

EVPADK04K Panasonic Electronic Components

Buy Now Datasheet

PTS-042 HCH Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP HORNG CHIH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 24 Weeks, 4 Days
Samacsys Manufacturer Panasonic
Body Breadth 9.8 mm 1 mm
Body Height 3.2 mm 3.45 mm
Body Length or Diameter 10.15 mm 5.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 250000 Cycle(s)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 4.8 N 2.45 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method BOX; TAPE AND REEL TR
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material LIQUID CRYSTAL POLYMER
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material STAINLESS STEEL
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Sealing DUST PROOF
Terminal Material BRASS

Compare EVPADK04K with alternatives

Compare PTS-042 with alternatives