JPM1030-0101 vs PTS635VH43LFS feature comparison

JPM1030-0101 SMK Corporation

Buy Now Datasheet

PTS635VH43LFS C&K

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMK CORP C & K COMPONENTS INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 4.3 mm
Body Height 3.45 mm 4.9 mm
Body Length or Diameter 6 mm 7.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 20000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.9 N 1.96 N
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material BRASS
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000000 Ω
JESD-609 Code e4
Operating Temperature-Max 60 °C
Operating Temperature-Min -40 °C
PCB Hole Count 4
Packing Method BULK
Terminal Finish Silver (Ag)
Terminal Length 0.098 inch
Terminal Material BRASS

Compare JPM1030-0101 with alternatives

Compare PTS635VH43LFS with alternatives