JPM1030-0101
vs
PTS635VH50LFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
C & K COMPONENTS INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
6 mm
4.3 mm
Body Height
3.45 mm
4.9 mm
Body Length or Diameter
6 mm
7.3 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
20000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
1.9 N
1.96 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
BULK
Terminal Finish
Silver (Ag)
Terminal Length
0.098 inch
Terminal Material
BRASS
Compare JPM1030-0101 with alternatives
Compare PTS635VH50LFS with alternatives