JPM1030-0101
vs
EVQPUL02K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
PANASONIC CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
6 mm
3.5 mm
Body Height
3.45 mm
1.65 mm
Body Length or Diameter
6 mm
4.7 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
1.9 N
2.3 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Actuator Angle
Actuator Color
BLACK
Actuator Length
0.039 inch
Actuator Travel
0.3048 mm
Actuator Type
PUSHBUTTON
Additional Feature
EMBOSSED TAPING
Contact Bounce Time-Max
10 ms
Contact Resistance
0.5 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
250VAC V
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
BOX; TAPE AND REEL
Terminal Finish
GOLD/SILVER
Compare JPM1030-0101 with alternatives
Compare EVQPUL02K with alternatives