JM38510/32201BEA vs SN74LS365AN1 feature comparison

JM38510/32201BEA Motorola Mobility LLC

Buy Now Datasheet

SN74LS365AN1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family LS LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 29 ns 22 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 2
Rohs Code No
Control Type ENABLE LOW
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3

Compare JM38510/32201BEA with alternatives

Compare SN74LS365AN1 with alternatives