SN74LS365AN1 vs M38510/32201BEX feature comparison

SN74LS365AN1 Rochester Electronics LLC

Buy Now Datasheet

M38510/32201BEX Texas Instruments

Buy Now
Contact Manufacturer Active
ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
, DIP,
unknown compliant
8542.39.00.01 8542.39.00.01
ENABLE LOW
UNIDIRECTIONAL
LS LS
R-PDIP-T16 R-GDIP-T16
19.8 mm 19.56 mm
45 pF
BUS DRIVER BUS DRIVER
0.032 A
6 6
1 1
2 2
16 16
70 °C 125 °C
-55 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN LINE IN-LINE
85 mA
22 ns
22 ns 29 ns
5.08 mm 5.08 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
TTL TTL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 8
DIP
16
Not Qualified
MIL-M-38510 Class B
MILITARY

Compare SN74LS365AN1 with alternatives

Compare M38510/32201BEX with alternatives