SN74LS365AN1 vs GD74LS365A feature comparison

SN74LS365AN1 Rochester Electronics LLC

Buy Now Datasheet

GD74LS365A LG Semicon Co Ltd

Buy Now Datasheet
Contact Manufacturer Obsolete
ROCHESTER ELECTRONICS LLC LG SEMICON CO LTD
, DIP, DIP16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
ENABLE LOW ENABLE LOW
UNIDIRECTIONAL
LS
R-PDIP-T16 R-PDIP-T16
19.8 mm
45 pF
BUS DRIVER BUS DRIVER
0.032 A 0.024 A
6 6
1 1
2 2
16 16
70 °C 70 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN LINE IN-LINE
85 mA 24 mA
22 ns 22 ns
22 ns
5.08 mm
5.25 V
4.75 V
5 V 5 V
NO NO
TTL TTL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
2 2
No
e0
Not Qualified
COMMERCIAL
Tin/Lead (Sn/Pb)

Compare SN74LS365AN1 with alternatives