JM38510/29304BNC vs P4C1256-20TI feature comparison

JM38510/29304BNC Micross Components

Buy Now Datasheet

P4C1256-20TI Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSS COMPONENTS PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC TSOP
Package Description QCCN, 8 X 13.40 MM, PLASTIC, TSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 20 ns
JESD-30 Code R-CQCC-N28 R-PDSO-G28
JESD-609 Code e4 e0
Length 13.97 mm 11.811 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 64KX4 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.1938 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position QUAD DUAL
Width 8.89 mm 8.001 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Supply Current-Max 0.165 mA

Compare JM38510/29304BNC with alternatives

Compare P4C1256-20TI with alternatives