JM38510/29304BNC vs 5962-9318706HYC feature comparison

JM38510/29304BNC Micross Components

Buy Now Datasheet

5962-9318706HYC White Electronic Designs Corp

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS WHITE ELECTRONIC DESIGNS CORP
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 45 ns
JESD-30 Code R-CQCC-N28 S-XPGA-P66
JESD-609 Code e4
Length 13.97 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 4 32
Number of Functions 1
Number of Terminals 28 66
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN PGA
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish PALLADIUM GOLD
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 8.89 mm
Base Number Matches 1 5
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code PGA66,11X11
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0116 A
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA

Compare JM38510/29304BNC with alternatives

Compare 5962-9318706HYC with alternatives