JM38510/29304BNC
vs
P4C1256-25JCLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSS COMPONENTS
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QLCC
SOJ
Package Description
QCCN,
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
25 ns
JESD-30 Code
R-CQCC-N28
R-PDSO-J28
JESD-609 Code
e4
e3
Length
13.97 mm
18.161 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
32768 words
Number of Words Code
64000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
3.7592 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.5184 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Supply Current-Max
0.15 mA
Compare JM38510/29304BNC with alternatives
Compare P4C1256-25JCLF with alternatives