5962-9318706HYC
vs
P4C1256-25JCLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
25 ns
I/O Type
COMMON
JESD-30 Code
S-XPGA-P66
R-PDSO-J28
Memory Density
4194304 bit
262144 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
32
8
Number of Terminals
66
28
Number of Words
131072 words
32768 words
Number of Words Code
128000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
PGA
SOJ
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0116 A
Standby Voltage-Min
2 V
Supply Current-Max
0.6 mA
0.15 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
DUAL
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOJ
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28
Pin Count
28
JESD-609 Code
e3
Length
18.161 mm
Number of Functions
1
Seated Height-Max
3.7592 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
MATTE TIN
Width
7.5184 mm
Compare 5962-9318706HYC with alternatives
Compare P4C1256-25JCLF with alternatives