JM38510/10306BIA
vs
LT119AH#PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
Package Description
TO-5,
,
Pin Count
10
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
1 µA
Input Offset Voltage-Max
7000 µV
2000 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Code
TO-5
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Response Time-Nom
80000 ns
80 ns
Screening Level
MIL-M-38510
Supply Voltage Limit-Max
18 V
36 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JM38510/10306BIA with alternatives
Compare LT119AH#PBF with alternatives