LT119AH#PBF
vs
M38510/10306SIA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Package Description
,
, CAN10,.23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
1 µA
Input Offset Voltage-Max
2000 µV
7000 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-X10
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Response Time-Nom
80 ns
160 ns
Supply Voltage Limit-Max
36 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
BCY
Pin Count
10
Bias Current-Max (IIB) @25C
0.75 µA
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-25 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Equivalence Code
CAN10,.23
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class S
Supply Current-Max
11.5 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare LT119AH#PBF with alternatives
Compare M38510/10306SIA with alternatives