JM38510/10107SGA
vs
LM218H/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
METAL, TO-99, 8PIN
, CAN8,.2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
80 dB
80 dB
Common-mode Reject Ratio-Nom
80 dB
100 dB
Frequency Compensation
NO
YES
Input Offset Current-Max (IIO)
0.04 µA
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
O-MBCY-T8
O-MBCY-W8
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class S
Slew Rate-Min
50 V/us
50 V/us
Slew Rate-Nom
50 V/us
70 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
15000
15000
Voltage Gain-Min
50000
25000
Wideband
NO
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-5
Pin Count
8
JESD-609 Code
e1
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
40
Compare JM38510/10107SGA with alternatives
Compare LM218H/NOPB with alternatives