LM218H/NOPB vs LM118H/NOPB feature comparison

LM218H/NOPB Texas Instruments

Buy Now Datasheet

LM118H/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-5 BCY
Package Description , CAN8,.2 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e1 e1
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 50 V/us 50 V/us
Slew Rate-Nom 70 V/us 70 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 15000 15000
Voltage Gain-Min 25000 25000
Base Number Matches 1 2
Bias Current-Max (IIB) @25C 0.25 µA
Package Code TO-5
Supply Current-Max 8 mA

Compare LM218H/NOPB with alternatives

Compare LM118H/NOPB with alternatives