JM38510/10107SGA
vs
LM118H/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
METAL CAN, TO-99, 8 PIN
GREEN, METAL, TO-5, 8-PIN
Reach Compliance Code
compliant
compliant
kg CO2e/kg
12.3
Average Weight (mg)
1014.45
CO2e (mg)
12477.735
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2010-12-15
2024-06-27
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
0.5 µA
Common-mode Reject Ratio-Nom
80 dB
100 dB
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-5
TO-5
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Nom
50 V/us
70 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
15000
15000
Base Number Matches
2
2
Pbfree Code
Yes
parentfamilyid
4213381
Part Package Code
TO-5
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Total Weight
999.476783
CO2
12293.5644309
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.05 µA
JESD-609 Code
e1
Length
9.08 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8,.2
Power
NO
Programmable Power
NO
Seated Height-Max
5.72 mm
Slew Rate-Min
50 V/us
Supply Current-Max
8 mA
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Voltage Gain-Min
25000
Wideband
NO
Width
9.08 mm
Compare JM38510/10107SGA with alternatives
Compare LM118H/NOPB with alternatives