JM38510/10103BCA
vs
5962L9951501VGA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
BCY
Package Description
DIP, DIP14,.3
, CAN8,.2
Pin Count
14
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.075 µA
0.075 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-GDIP-T14
O-MBCY-W8
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-20 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
Package Equivalence Code
DIP14,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Slew Rate-Min
0.3 V/us
0.2 V/us
Slew Rate-Nom
10 V/us
0.3 V/us
Supply Current-Max
3.5 mA
3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
25000
Width
7.62 mm
Base Number Matches
9
2
JESD-609 Code
e0
Low-Bias
NO
Micropower
NO
Power
YES
Programmable Power
NO
Terminal Finish
TIN LEAD
Total Dose
50k Rad(Si) V
Wideband
NO
Compare JM38510/10103BCA with alternatives
Compare 5962L9951501VGA with alternatives