5962L9951501VGA
vs
JM38510/10103BGA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINFINITY MICROELECTRONICS
Part Package Code
BCY
Package Description
, CAN8,.2
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
Bias Current-Max (IIB) @25C
0.075 µA
0.075 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
NO
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535Q/M;38534H;883B
Slew Rate-Min
0.2 V/us
0.3 V/us
Slew Rate-Nom
0.3 V/us
Supply Current-Max
3 mA
3.5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Total Dose
50k Rad(Si) V
Voltage Gain-Min
25000
10000
Wideband
NO
Base Number Matches
2
11
Rohs Code
No
Compare 5962L9951501VGA with alternatives