JM38510/10103BCA
vs
M38510/10103BCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.075 µA
0.075 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-GDIP-T14
R-CDIP-T14
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-M-38510
MIL-PRF-38535 Class B
Seated Height-Max
5.08 mm
Slew Rate-Min
0.3 V/us
0.3 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
3.5 mA
3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
50000
Width
7.62 mm
Base Number Matches
9
8
Pbfree Code
No
Common-mode Reject Ratio-Min
80 dB
JESD-609 Code
e0
Micropower
NO
Terminal Finish
TIN LEAD
Compare JM38510/10103BCA with alternatives
Compare M38510/10103BCA with alternatives