JITO-2-PC5AM-FREQ1
vs
JITO-2-BC3CE-FREQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
30%
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Max
100 MHz
100 MHz
Operating Frequency-Min
0.34 MHz
0.34 MHz
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
25 pF
15 pF
Physical Dimension
12.8mm x 8.65mm x 4.7mm
13.2mm x 13.2mm x 5.08mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
NO
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Number of Terminals
4
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JITO-2-PC5AM-FREQ1 with alternatives
Compare JITO-2-BC3CE-FREQ1 with alternatives