JITO-2-DS5AM-FREQ1 vs JITO-2-DP5BM-FREQ feature comparison

JITO-2-DS5AM-FREQ1 Fox Electronics

Buy Now Datasheet

JITO-2-DP5BM-FREQ Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Fall Time-Max 5 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 100 MHz 250 MHz
Operating Frequency-Min 0.34 MHz 0.34 MHz
Operating Frequency-Nom 12 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS PECL
Output Load 25 pF
Physical Dimension 7.5mm x 5.0mm x 1.5mm 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 5 ns 2 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare JITO-2-DS5AM-FREQ1 with alternatives

Compare JITO-2-DP5BM-FREQ with alternatives