JITO-2-DS5AM-FREQ1
vs
JITO-2-DP3DE-FREQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Fall Time-Max
5 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
100 MHz
250 MHz
Operating Frequency-Min
0.34 MHz
0.34 MHz
Operating Frequency-Nom
12 MHz
10 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
PECL
Output Load
25 pF
Physical Dimension
7.5mm x 5.0mm x 1.5mm
7.5mm x 5.0mm x 1.5mm
Rise Time-Max
5 ns
2 ns
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
60/40 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare JITO-2-DS5AM-FREQ1 with alternatives
Compare JITO-2-DP3DE-FREQ with alternatives