JITO-2-DP5BM-FREQ vs FXO-HC735-27 feature comparison

JITO-2-DP5BM-FREQ Fox Electronics

Buy Now Datasheet

FXO-HC735-27 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FOX ELECTRONICS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.34 MHz
Operating Frequency-Nom 10 MHz 27 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type PECL HCMOS
Physical Dimension 7.5mm x 5.0mm x 1.5mm 7.5mm x 5.2mm x 1.4mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 5.5 V 3.465 V
Supply Voltage-Min 4.5 V 3.165 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 55/45 %
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Additional Feature TAPE AND REEL
Manufacturer Series FXO-HC73
Output Load 15 pF

Compare JITO-2-DP5BM-FREQ with alternatives

Compare FXO-HC735-27 with alternatives