JITO-2-DP5DE-FREQ
vs
FXO-LC526-FREQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FOX ELECTRONICS
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Fall Time-Max
2 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
250 MHz
1000 MHz
Operating Frequency-Min
0.34 MHz
0.75 MHz
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
PECL
LVDS
Physical Dimension
7.5mm x 5.0mm x 1.5mm
5.15mm x 3.35mm x 1.4mm
Rise Time-Max
2 ns
0.4 ns
Supply Voltage-Max
5.5 V
2.625 V
Supply Voltage-Min
4.5 V
2.375 V
Supply Voltage-Nom
5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Manufacturer Series
FXO-LC52
Output Load
100 OHM
Compare JITO-2-DP5DE-FREQ with alternatives
Compare FXO-LC526-FREQ with alternatives