JITO-2-PC5AE-FREQ1
vs
FXO-HC735-27
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FOX ELECTRONICS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Fall Time-Max |
5 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
0.34 MHz
|
|
Operating Frequency-Nom |
12 MHz
|
27 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
25 pF
|
15 pF
|
Physical Dimension |
12.8mm x 8.65mm x 4.7mm
|
7.5mm x 5.2mm x 1.4mm
|
Rise Time-Max |
5 ns
|
3 ns
|
Supply Voltage-Max |
5.5 V
|
3.465 V
|
Supply Voltage-Min |
4.5 V
|
3.165 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TAPE AND REEL
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
FXO-HC73
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare JITO-2-PC5AE-FREQ1 with alternatives
Compare FXO-HC735-27 with alternatives