FXO-LC725-FREQ vs JITO-2-DP3DE-FREQ feature comparison

FXO-LC725-FREQ Integrated Device Technology Inc

Buy Now Datasheet

JITO-2-DP3DE-FREQ Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FOX ELECTRONICS
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; TRI-STATE; ENABLE DISABLE FUNCTION
Fall Time-Max 0.4 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
JESD-609 Code e4 e4
Manufacturer Series FXO-LC72
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 1000 MHz 250 MHz
Operating Frequency-Min 0.75 MHz 0.34 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type LVDS PECL
Output Load 100 OHM
Physical Dimension 7.5mm x 5.2mm x 1.4mm 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 0.4 ns 2 ns
Supply Voltage-Max 2.625 V 3.6 V
Supply Voltage-Min 2.375 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 2 1
ECCN Code EAR99
Operating Frequency-Nom 10 MHz

Compare FXO-LC725-FREQ with alternatives

Compare JITO-2-DP3DE-FREQ with alternatives