JITO-2-BC3CE-FREQ1 vs FXO-LC526-FREQ feature comparison

JITO-2-BC3CE-FREQ1 Fox Electronics

Buy Now Datasheet

FXO-LC526-FREQ Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FOX ELECTRONICS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Fall Time-Max 5 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 25%
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 100 MHz 1000 MHz
Operating Frequency-Min 0.34 MHz 0.75 MHz
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type HCMOS LVDS
Output Load 15 pF 100 OHM
Physical Dimension 13.2mm x 13.2mm x 5.08mm 5.15mm x 3.35mm x 1.4mm
Rise Time-Max 5 ns 0.4 ns
Supply Voltage-Max 3.6 V 2.625 V
Supply Voltage-Min 3 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount NO YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Manufacturer Series FXO-LC52

Compare JITO-2-BC3CE-FREQ1 with alternatives

Compare FXO-LC526-FREQ with alternatives