TEN3-2423WI
Description: Analog Circuit

Overview of TEN3-2423WI by Powersolve Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SLOT TEN-3-09 Coilcraft Inc RF inductor, tunable, not RoHS
SLOT TEN-3-08 Coilcraft Inc RF inductor, tunable, not RoHS
SLOT TEN-3-10 Coilcraft Inc RF inductor, tunable, not RoHS

CAD Models for TEN3-2423WI by Powersolve Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEN3-2423WI by Powersolve Electronics Ltd

TEN3-2423WI
Powersolve Electronics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POWERSOLVE ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P8
Length
32 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03 Vrms
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. TEN3-2423WI
    Powersolve Electronics Ltd
    Analog Circuit
    VS

Related Parts for TEN3-2423WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEN3-2423WI by Powersolve Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEN3-2423WI by Powersolve Electronics Ltd

Select Manufacturer
Which Manufacturer of TEN3-2423WI would you like to use for your alert(s)?
  • Please alert me when TEN3-2423WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEN3-2423WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEN3-2423WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEN3-2423WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEN3-2423WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEN3-2423WI by Powersolve Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: