JANTXV2N918
vs
MPSH10RLRF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA INC
Package Description
TO-72, 4 PIN
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Base Capacitance-Max
3 pF
0.7 pF
Collector-Emitter Voltage-Max
15 V
25 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-92
JESD-30 Code
O-MBCY-W4
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/301H
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
2
HTS Code
8541.29.00.75
DC Current Gain-Min (hFE)
60
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
650 MHz
VCEsat-Max
0.5 V
Compare JANTXV2N918 with alternatives
Compare MPSH10RLRF with alternatives