JANTXV2N918 vs FMMT918TA feature comparison

JANTXV2N918 Microsemi Corporation

Buy Now Datasheet

FMMT918TA Diodes Incorporated

Buy Now Datasheet
No
No Yes
Transferred Obsolete
MICROSEMI CORP DIODES INC
TO-72
TO-72, 4 PIN SMALL OUTLINE, R-PDSO-G3
4
unknown unknown
EAR99 EAR99
Microsemi Corporation
0.05 A 0.1 A
3 pF 3 pF
15 V 15 V
SINGLE SINGLE
ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
TO-72
O-MBCY-W4 R-PDSO-G3
e0 e3
1 1
4 3
METAL PLASTIC/EPOXY
ROUND RECTANGULAR
CYLINDRICAL SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
MIL-19500/301H
NO YES
TIN LEAD MATTE TIN
WIRE GULL WING
BOTTOM DUAL
SILICON SILICON
8 2
8541.21.00.75
60
1
150 °C
-55 °C
0.33 W
0.33 W
AMPLIFIER
600 MHz
0.5 V

Compare JANTXV2N918 with alternatives

Compare FMMT918TA with alternatives