JANTXV2N5681
vs
2N5681
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SOLID STATE DEVICES INC
Package Description
TO-39, 3 PIN
TO-39, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
JESD-609 Code
e0
e0
Qualification Status
Qualified
Not Qualified
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-5
Pin Count
3
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Compare JANTXV2N5681 with alternatives
Compare 2N5681 with alternatives